Parametric Equivalent
Parametric Equivalent

0805N101F201CT | |
|---|---|
DigiKey Part Number | 1292-0805N101F201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N101F201CT |
Description | CAP CER 100PF 200V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N101F201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPOABN101 | YAGEO | 0 | 13-CC0805FRNPOABN101TR-ND | € 0,04443 | Parametric Equivalent |
| GMC21CG101F200NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC21CG101F200NTCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03937 | € 157,48 |
| Unit Price without VAT: | € 0,03937 |
|---|---|
| Unit Price with VAT: | € 0,04803 |



