0805F334Z500CT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 3 398
Unit Price: € 0,40000
Datasheet
0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805F334Z500CT

DigiKey Part Number
1292-0805F334Z500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805F334Z500CT
Description
CAP CER 0.33UF 50V Y5V 0805
Customer Reference
Detailed Description
0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805V334ZXAPW1BCVishay Vitramon3 398720-VJ0805V334ZXAPW1BCCT-ND€ 0,40000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes