Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B332K250CT | |
|---|---|
DigiKey Part Number | 1292-0805B332K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B332K250CT |
Description | CAP CER 3300PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B332K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207063 | Würth Elektronik | 1 762 | 732-8052-1-ND | € 0,09000 | Parametric Equivalent |
| C0805C332K3RACTU | KEMET | 0 | 399-C0805C332K3RACTUCT-ND | € 0,04950 | Parametric Equivalent |
| C0805C332K3RALTU | KEMET | 0 | 399-C0805C332K3RALTUTR-ND | € 0,05798 | Parametric Equivalent |
| C0805C332K3REC7210 | KEMET | 0 | C0805C332K3REC7210-ND | € 0,02460 | Parametric Equivalent |
| C0805C332K3RECAUTO | KEMET | 0 | C0805C332K3RECAUTO-ND | € 0,03182 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00542 | € 21,68 |
| Unit Price without VAT: | € 0,00542 |
|---|---|
| Unit Price with VAT: | € 0,00661 |




