Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B272K100CT | |
|---|---|
DigiKey Part Number | 1292-0805B272K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B272K100CT |
Description | CAP CER 2700PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B272K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272K8RACAUTO | KEMET | 3 900 | 399-13720-1-ND | € 0,25000 | Parametric Equivalent |
| VJ0805Y272KXQCW1BC | Vishay Vitramon | 0 | VJ0805Y272KXQCW1BC-ND | € 0,05499 | Parametric Equivalent |
| VJ0805Y272KXQPW1BC | Vishay Vitramon | 0 | VJ0805Y272KXQPW1BC-ND | € 0,04902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00764 | € 30,56 |
| Unit Price without VAT: | € 0,00764 |
|---|---|
| Unit Price with VAT: | € 0,00932 |



