Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B224M100CT | |
|---|---|
DigiKey Part Number | 1292-0805B224M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B224M100CT |
Description | CAP CER 0.22UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B224M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF212B7224MGHT | Taiyo Yuden | 0 | 587-LMF212B7224MGHTCT-ND | € 0,20000 | Parametric Equivalent |
| MAASL21GSB7224MTNA01 | Taiyo Yuden | 0 | 587-MAASL21GSB7224MTNA01TR-ND | € 0,04618 | Parametric Equivalent |
| VJ0805Y224MXQRW1BC | Vishay Vitramon | 0 | VJ0805Y224MXQRW1BC-ND | € 0,04546 | Parametric Equivalent |
| VJ0805Y224MXQTW1BC | Vishay Vitramon | 0 | VJ0805Y224MXQTW1BC-ND | € 0,05332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01111 | € 33,33 |
| Unit Price without VAT: | € 0,01111 |
|---|---|
| Unit Price with VAT: | € 0,01355 |



