Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B152M500CT | |
|---|---|
DigiKey Part Number | 1292-0805B152M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B152M500CT |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B152M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152M5RACTU | KEMET | 3 695 | 399-C0805C152M5RACTUCT-ND | € 0,22000 | Parametric Equivalent |
| C0805C152M5REC7210 | KEMET | 0 | C0805C152M5REC7210-ND | € 0,02460 | Parametric Equivalent |
| C0805C152M5RECAUTO | KEMET | 0 | C0805C152M5RECAUTO-ND | € 0,03182 | Parametric Equivalent |
| C0805C152M5RECAUTO7210 | KEMET | 0 | C0805C152M5RECAUTO7210-ND | € 0,03108 | Parametric Equivalent |
| C0805C152M5RECTU | KEMET | 0 | 399-C0805C152M5RECTUTR-ND | € 0,02521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00607 | € 24,28 |
| Unit Price without VAT: | € 0,00607 |
|---|---|
| Unit Price with VAT: | € 0,00741 |



