Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B122K500CT | |
|---|---|
DigiKey Part Number | 1292-0805B122K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B122K500CT |
Description | CAP CER 1200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B122K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C122K5RACAUTO | KEMET | 0 | 399-C0805C122K5RACAUTOTR-ND | € 0,05635 | Parametric Equivalent |
| C0805C122K5RACTU | KEMET | 43 867 | 399-C0805C122K5RACTUCT-ND | € 0,23000 | Parametric Equivalent |
| C0805C122K5RALTM | KEMET | 0 | 399-C0805C122K5RALTMTR-ND | € 0,06204 | Parametric Equivalent |
| C0805C122K5RALTU | KEMET | 0 | 399-C0805C122K5RALTUTR-ND | € 0,05590 | Parametric Equivalent |
| CML0805X7R122KT50V | Stackpole Electronics Inc | 0 | 738-CML0805X7R122KT50V-ND | € 0,01549 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00854 | € 34,16 |
| Unit Price without VAT: | € 0,00854 |
|---|---|
| Unit Price with VAT: | € 0,01042 |





