Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603X334M160CT | |
|---|---|
DigiKey Part Number | 1292-0603X334M160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603X334M160CT |
Description | CAP CER 0.33UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X334M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012106014 | Würth Elektronik | 5 126 | 732-7911-1-ND | € 0,08000 | Parametric Equivalent |
| KGM15BR51C334MM | KYOCERA AVX | 0 | 478-KGM15BR51C334MMTR-ND | € 0,09519 | Parametric Equivalent |
| KGM15BR51C334MT | KYOCERA AVX | 0 | 478-KGM15BR51C334MTTR-ND | € 0,10484 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00864 | € 34,56 |
| Unit Price without VAT: | € 0,00864 |
|---|---|
| Unit Price with VAT: | € 0,01054 |



