Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603X105M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0603X105M6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603X105M6R3CT |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X105M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D105MAT2A | KYOCERA AVX | 23 762 | 478-KGM15BR50J105MTCT-ND | € 0,08000 | Parametric Equivalent |
| 06036D105MAT4A | KYOCERA AVX | 0 | 478-KGM15BR50J105MMTR-ND | € 0,00919 | Parametric Equivalent |
| 885012106003 | Würth Elektronik | 4 024 | 732-7900-1-ND | € 0,09000 | Parametric Equivalent |
| GMC10X5R105M6R3NT | Cal-Chip Electronics, Inc. | 6 135 | 4713-GMC10X5R105M6R3NTCT-ND | € 0,08000 | Parametric Equivalent |
| VJ0603G105MXYCW1BC | Vishay Vitramon | 0 | VJ0603G105MXYCW1BC-ND | € 0,06015 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00667 | € 26,68 |
| Unit Price without VAT: | € 0,00667 |
|---|---|
| Unit Price with VAT: | € 0,00814 |





