Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N5R6C251CT | |
|---|---|
DigiKey Part Number | 1292-0603N5R6C251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N5R6C251CT |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N5R6C251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF18N5R6C251CT | Walsin Technology Corporation | 0 | 1292-RF18N5R6C251CTTR-ND | € 0,04100 | Parametric Equivalent |
| CBR06C569CAGAC | KEMET | 0 | CBR06C569CAGAC-ND | € 0,09253 | Parametric Equivalent |
| CQ0603CRNPOYBN5R6 | YAGEO | 10 108 | 13-CQ0603CRNPOYBN5R6CT-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01513 | € 60,52 |
| Unit Price without VAT: | € 0,01513 |
|---|---|
| Unit Price with VAT: | € 0,01846 |




