
0603N511F500CT | |
|---|---|
DigiKey Part Number | 1292-0603N511F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N511F500CT |
Description | CAP CER 510PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 510 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N511F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN511 | YAGEO | 3 | 13-CC0603FRNPO9BN511CT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02894 | € 115,76 |
| 8 000 | € 0,02683 | € 214,64 |
| Unit Price without VAT: | € 0,02894 |
|---|---|
| Unit Price with VAT: | € 0,03531 |

