Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N4R0B101CT | |
|---|---|
DigiKey Part Number | 1292-0603N4R0B101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N4R0B101CT |
Description | CAP CER 4PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N4R0B101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C409B1GAC | KEMET | 0 | CBR06C409B1GAC-ND | € 0,08335 | Parametric Equivalent |
| GCM1885C2A4R0BA16D | Murata Electronics | 0 | 490-GCM1885C2A4R0BA16DTR-ND | € 0,01705 | Parametric Equivalent |
| GCM1885C2A4R0BA16J | Murata Electronics | 0 | 490-GCM1885C2A4R0BA16JTR-ND | € 0,01662 | Parametric Equivalent |
| GMC10CG4R0B100NT | Cal-Chip Electronics, Inc. | 3 930 | 4713-GMC10CG4R0B100NTCT-ND | € 0,30000 | Parametric Equivalent |
| GRM1885C2A4R0BA01D | Murata Electronics | 0 | GRM1885C2A4R0BA01D-ND | € 0,08146 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00696 | € 27,84 |
| Unit Price without VAT: | € 0,00696 |
|---|---|
| Unit Price with VAT: | € 0,00849 |




