Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N2R2B251CT | |
|---|---|
DigiKey Part Number | 1292-0603N2R2B251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N2R2B251CT |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N2R2B251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF18N2R2B251CT | Walsin Technology Corporation | 0 | 1292-RF18N2R2B251CTTR-ND | € 0,03937 | Parametric Equivalent |
| CBR06C229BAGAC | KEMET | 4 738 | 399-8791-1-ND | € 0,48000 | Parametric Equivalent |
| CQ0603BRNPOYBN2R2 | YAGEO | 0 | CQ0603BRNPOYBN2R2-ND | € 0,06719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01513 | € 60,52 |
| Unit Price without VAT: | € 0,01513 |
|---|---|
| Unit Price with VAT: | € 0,01846 |




