0603N221J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 6 162
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12 662
Unit Price: € 0,25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31 376
Unit Price: € 0,23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07472
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38 626
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 990
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,02145
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: € 0,01850
Datasheet
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N221J250CT

DigiKey Part Number
1292-0603N221J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N221J250CT
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N221J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012006040Würth Elektronik6 162732-7782-1-ND€ 0,08000Parametric Equivalent
C0603C221J3GACAUTOKEMET12 662399-6867-1-ND€ 0,25000Parametric Equivalent
C0603C221J3GACTUKEMET31 376399-C0603C221J3GACTUCT-ND€ 0,23000Parametric Equivalent
C0603C221J3GALTUKEMET0399-C0603C221J3GALTUTR-ND€ 0,07472Parametric Equivalent
CC0603JRNPO8BN221YAGEO38 626311-3953-1-ND€ 0,08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00696€ 27,84
Manufacturers Standard Package
Unit Price without VAT:€ 0,00696
Unit Price with VAT:€ 0,00849