0603N220J251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1 500
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12 869
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 167
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 000
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13 925
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,01967
Datasheet
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N220J251CT

DigiKey Part Number
1292-0603N220J251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N220J251CT
Description
CAP CER 22PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N220J251CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRNPOYBN220YAGEO1 500311-3095-1-ND€ 0,14000Parametric Equivalent
CBR06C220JAGACKEMET12 869399-6187-1-ND€ 0,93000Parametric Equivalent
CC0603JRNPOYBN220YAGEO5 16713-CC0603JRNPOYBN220CT-ND€ 0,08000Parametric Equivalent
CQ0603JRNPOYBN220YAGEO4 00013-CQ0603JRNPOYBN220CT-ND€ 0,36000Parametric Equivalent
GRM1885C2E220JW07DMurata Electronics13 925490-GRM1885C2E220JW07DCT-ND€ 0,12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00914€ 36,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,00914
Unit Price with VAT:€ 0,01115