Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N150J250CT | |
|---|---|
DigiKey Part Number | 1292-0603N150J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N150J250CT |
Description | CAP CER 15PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N150J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012006033 | Würth Elektronik | 2 887 | 732-7775-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C150J3GAC7411 | KEMET | 14 333 | 399-C0603C150J3GAC7411CT-ND | € 0,20000 | Parametric Equivalent |
| C0603C150J3GACAUTO | KEMET | 2 737 | 399-6858-1-ND | € 0,22000 | Parametric Equivalent |
| C0603C150J3GACTU | KEMET | 8 810 | 399-C0603C150J3GACTUCT-ND | € 0,20000 | Parametric Equivalent |
| CC0603JRNPO8BN150 | YAGEO | 9 049 | 311-3951-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00452 | € 18,08 |
| Unit Price without VAT: | € 0,00452 |
|---|---|
| Unit Price with VAT: | € 0,00551 |






