
0603N130J500CT | |
|---|---|
DigiKey Part Number | 1292-1483-2-ND - Tape & Reel (TR) 1292-1483-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0603N130J500CT |
Description | CAP CER 13PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N130J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C130J5GACTU | KEMET | 6 664 | 399-15362-1-ND | € 0,23000 | Parametric Equivalent |
| CBR06C130J5GACAUTO | KEMET | 4 121 | 399-CBR06C130J5GACAUTOCT-ND | € 0,42000 | Parametric Equivalent |
| CC0603JRNPO9BN130 | YAGEO | 21 226 | 311-1767-1-ND | € 0,08000 | Parametric Equivalent |
| GMC10CG130J50NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC10CG130J50NTCT-ND | € 0,10000 | Parametric Equivalent |
| GRM1885C1H130JA01D | Murata Electronics | 51 329 | 490-1406-1-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | € 0,00360 | € 1 080,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

