Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B682K100CT | |
|---|---|
DigiKey Part Number | 1292-0603B682K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B682K100CT |
Description | CAP CER 6800PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B682K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B682K100CT | Walsin Technology Corporation | 0 | 1292-SH18B682K100CTTR-ND | € 0,00396 | Parametric Equivalent |
| 885012206013 | Würth Elektronik | 6 618 | 732-7932-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C682K8RACTU | KEMET | 2 810 | 399-C0603C682K8RACTUCT-ND | € 0,20000 | Parametric Equivalent |
| VJ0603Y682KXQCW1BC | Vishay Vitramon | 0 | VJ0603Y682KXQCW1BC-ND | € 0,01975 | Parametric Equivalent |
| VJ0603Y682KXQPW1BC | Vishay Vitramon | 0 | VJ0603Y682KXQPW1BC-ND | € 0,01537 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00275 | € 11,00 |
| Unit Price without VAT: | € 0,00275 |
|---|---|
| Unit Price with VAT: | € 0,00336 |





