
0603B393K500CT | |
|---|---|
DigiKey Part Number | 1292-1436-2-ND - Tape & Reel (TR) 1292-1436-1-ND - Cut Tape (CT) 1292-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B393K500CT |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B393K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02420 | € 1,21 |
| 100 | € 0,02070 | € 2,07 |
| 500 | € 0,01492 | € 7,46 |
| 1 000 | € 0,01315 | € 13,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01051 | € 42,04 |
| 8 000 | € 0,00953 | € 76,24 |
| 12 000 | € 0,00904 | € 108,48 |
| 20 000 | € 0,00850 | € 170,00 |
| 28 000 | € 0,00819 | € 229,32 |
| 40 000 | € 0,00788 | € 315,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

