Parametric Equivalent
Parametric Equivalent

0603B152K251CT | |
|---|---|
DigiKey Part Number | 1292-0603B152K251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B152K251CT |
Description | CAP CER 1500PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B152K251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885342206004 | Würth Elektronik | 1 284 | 732-12172-1-ND | € 0,10000 | Parametric Equivalent |
| CHV0603N250152KXT | Cal-Chip Electronics, Inc. | 4 000 | 4713-CHV0603N250152KXTCT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00465 | € 18,60 |
| Unit Price without VAT: | € 0,00465 |
|---|---|
| Unit Price with VAT: | € 0,00567 |



