Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B122K250CT | |
|---|---|
DigiKey Part Number | 1292-0603B122K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B122K250CT |
Description | CAP CER 1200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B122K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C122K3RACTU | KEMET | 5 842 | 399-15359-1-ND | € 0,24000 | Parametric Equivalent |
| CC0603KRX7R8BB122 | YAGEO | 15 152 | 311-4079-1-ND | € 0,08000 | Parametric Equivalent |
| GCJ188R71E122KA01D | Murata Electronics | 0 | 490-GCJ188R71E122KA01DTR-ND | € 0,01711 | Parametric Equivalent |
| GCJ188R71E122KA01J | Murata Electronics | 0 | 490-GCJ188R71E122KA01JTR-ND | € 0,01529 | Parametric Equivalent |
| GCM188R71E122KA37D | Murata Electronics | 0 | 490-GCM188R71E122KA37DTR-ND | € 0,01963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00382 | € 15,28 |
| Unit Price without VAT: | € 0,00382 |
|---|---|
| Unit Price with VAT: | € 0,00466 |






