
0402X104K500CT | |
|---|---|
DigiKey Part Number | 1292-1366-2-ND - Tape & Reel (TR) 1292-1366-1-ND - Cut Tape (CT) 1292-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X104K500CT |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X104K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02140 | € 1,07 |
| 100 | € 0,01840 | € 1,84 |
| 500 | € 0,01316 | € 6,58 |
| 1 000 | € 0,01156 | € 11,56 |
| 2 500 | € 0,00989 | € 24,72 |
| 5 000 | € 0,00888 | € 44,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00806 | € 80,60 |
| 20 000 | € 0,00738 | € 147,60 |
| 30 000 | € 0,00704 | € 211,20 |
| 50 000 | € 0,00667 | € 333,50 |
| 70 000 | € 0,00645 | € 451,50 |
| 100 000 | € 0,00623 | € 623,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

