Parametric Equivalent
Parametric Equivalent

0402N331K100CT | |
|---|---|
DigiKey Part Number | 1292-0402N331K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N331K100CT |
Description | CAP CER 330PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N331K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A331KXQCW1BC | Vishay Vitramon | 0 | VJ0402A331KXQCW1BC-ND | € 0,01758 | Parametric Equivalent |
| VJ0402A331KXQPW1BC | Vishay Vitramon | 0 | VJ0402A331KXQPW1BC-ND | € 0,01161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00239 | € 23,90 |
| Unit Price without VAT: | € 0,00239 |
|---|---|
| Unit Price with VAT: | € 0,00292 |


