Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N1R8A500CT | |
|---|---|
DigiKey Part Number | 1292-0402N1R8A500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N1R8A500CT |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R8A500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N1R8A500CT | Walsin Technology Corporation | 0 | 1292-RF15N1R8A500CTTR-ND | € 0,00651 | Parametric Equivalent |
| CBR04C189A5GAC | KEMET | 6 094 | 399-CBR04C189A5GACCT-ND | € 0,26000 | Parametric Equivalent |
| CQ0402ARNPO9BN1R8 | YAGEO | 17 280 | 13-CQ0402ARNPO9BN1R8CT-ND | € 0,12000 | Parametric Equivalent |
| GCM1555C1H1R8WA16D | Murata Electronics | 0 | 490-GCM1555C1H1R8WA16DTR-ND | € 0,01420 | Parametric Equivalent |
| GCM1555C1H1R8WA16J | Murata Electronics | 0 | 490-GCM1555C1H1R8WA16JTR-ND | € 0,01207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00638 | € 63,80 |
| Unit Price without VAT: | € 0,00638 |
|---|---|
| Unit Price with VAT: | € 0,00778 |





