Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N1R2C160CT | |
|---|---|
DigiKey Part Number | 1292-0402N1R2C160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N1R2C160CT |
Description | CAP CER 1.2PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R2C160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C1R2CH | KYOCERA AVX | 0 | 478-KGM05ACG1C1R2CHTR-ND | € 0,04627 | Parametric Equivalent |
| VJ0402A1R2CXJCW1BC | Vishay Vitramon | 0 | VJ0402A1R2CXJCW1BC-ND | € 0,01352 | Parametric Equivalent |
| VJ0402A1R2CXJPW1BC | Vishay Vitramon | 0 | VJ0402A1R2CXJPW1BC-ND | € 0,01147 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00099 | € 9,90 |
| Unit Price without VAT: | € 0,00099 |
|---|---|
| Unit Price with VAT: | € 0,00121 |



