Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N151J101CT | |
|---|---|
DigiKey Part Number | 1292-0402N151J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N151J101CT |
Description | CAP CER 150PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N151J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151J1GACAUTO | KEMET | 17 893 | 399-15852-1-ND | € 0,35000 | Parametric Equivalent |
| C0402C151J1GACTU | KEMET | 30 435 | 399-14886-1-ND | € 0,33000 | Parametric Equivalent |
| C1005C0G2A151J050BA | TDK | 248 902 | 445-15194-1-ND | € 0,10000 | Parametric Equivalent |
| CC0402JRNPO0BN151 | YAGEO | 0 | 13-CC0402JRNPO0BN151TR-ND | € 0,00600 | Parametric Equivalent |
| CGA2B2C0G2A151J050BA | TDK | 50 285 | 445-15512-1-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00337 | € 33,70 |
| Unit Price without VAT: | € 0,00337 |
|---|---|
| Unit Price with VAT: | € 0,00411 |








