15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N150G500CT

DigiKey Part Number
1292-1258-2-ND - Tape & Reel (TR)
1292-1258-1-ND - Cut Tape (CT)
1292-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N150G500CT
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N150G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01200€ 0,12
50€ 0,00800€ 0,40
100€ 0,00670€ 0,67
500€ 0,00458€ 2,29
1 000€ 0,00394€ 3,94
2 500€ 0,00327€ 8,17
5 000€ 0,00286€ 14,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00253€ 25,30
20 000€ 0,00226€ 45,20
30 000€ 0,00213€ 63,90
50 000€ 0,00198€ 99,00
70 000€ 0,00189€ 132,30
100 000€ 0,00181€ 181,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760