
0402N131J500CT | |
|---|---|
DigiKey Part Number | 1292-1256-2-ND - Tape & Reel (TR) 1292-1256-1-ND - Cut Tape (CT) 1292-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N131J500CT |
Description | CAP CER 130PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N131J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 50 | € 0,01180 | € 0,59 |
| 100 | € 0,00990 | € 0,99 |
| 500 | € 0,00692 | € 3,46 |
| 1 000 | € 0,00600 | € 6,00 |
| 2 500 | € 0,00504 | € 12,60 |
| 5 000 | € 0,00446 | € 22,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00379 | € 37,90 |
| 20 000 | € 0,00342 | € 68,40 |
| 30 000 | € 0,00324 | € 97,20 |
| 50 000 | € 0,00303 | € 151,50 |
| 70 000 | € 0,00291 | € 203,70 |
| 100 000 | € 0,00280 | € 280,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

