130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N131J500CT

DigiKey Part Number
1292-1256-2-ND - Tape & Reel (TR)
1292-1256-1-ND - Cut Tape (CT)
1292-1256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N131J500CT
Description
CAP CER 130PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N131J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01800€ 0,18
50€ 0,01180€ 0,59
100€ 0,01000€ 1,00
500€ 0,00698€ 3,49
1 000€ 0,00605€ 6,05
2 500€ 0,00508€ 12,70
5 000€ 0,00449€ 22,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00382€ 38,20
20 000€ 0,00345€ 69,00
30 000€ 0,00326€ 97,80
50 000€ 0,00305€ 152,50
70 000€ 0,00293€ 205,10
100 000€ 0,00282€ 282,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980