Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N121J250CT | |
|---|---|
DigiKey Part Number | 1292-0402N121J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N121J250CT |
Description | CAP CER 120PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N121J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C121J3GACTU | KEMET | 5 257 | 399-14880-1-ND | € 0,09000 | Parametric Equivalent |
| GRT1555C1E121JA02D | Murata Electronics | 0 | 490-GRT1555C1E121JA02DTR-ND | € 0,00449 | Parametric Equivalent |
| GRT1555C1E121JA02J | Murata Electronics | 0 | 490-GRT1555C1E121JA02JTR-ND | € 0,00361 | Parametric Equivalent |
| KGM05ACG1E121JH | KYOCERA AVX | 40 379 | 478-KGM05ACG1E121JHCT-ND | € 0,09000 | Parametric Equivalent |
| KGM05ACG1E121JN | KYOCERA AVX | 0 | 478-KGM05ACG1E121JNTR-ND | € 0,08589 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00233 | € 23,30 |
| Unit Price without VAT: | € 0,00233 |
|---|---|
| Unit Price with VAT: | € 0,00284 |






