100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N101J101CT

DigiKey Part Number
1292-1242-2-ND - Tape & Reel (TR)
1292-1242-1-ND - Cut Tape (CT)
1292-1242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N101J101CT
Description
CAP CER 100PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N101J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178 543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
50€ 0,02220€ 1,11
100€ 0,01910€ 1,91
500€ 0,01370€ 6,85
1 000€ 0,01205€ 12,05
2 500€ 0,01032€ 25,80
5 000€ 0,00928€ 46,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00843€ 84,30
20 000€ 0,00773€ 154,60
30 000€ 0,00737€ 221,10
50 000€ 0,00699€ 349,50
70 000€ 0,00676€ 473,20
100 000€ 0,00654€ 654,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760