Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N0R7A500CT | |
|---|---|
DigiKey Part Number | 1292-0402N0R7A500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N0R7A500CT |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N0R7A500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N0R7A500CT | Walsin Technology Corporation | 0 | 1292-RF15N0R7A500CTTR-ND | € 0,00896 | Parametric Equivalent |
| CBR04C708A5GAC | KEMET | 1 105 | 399-CBR04C708A5GACCT-ND | € 0,25000 | Parametric Equivalent |
| CQ0402ARNPO9BNR70 | YAGEO | 13 129 | 13-CQ0402ARNPO9BNR70CT-ND | € 0,20000 | Parametric Equivalent |
| GCM1555C1HR70WA16D | Murata Electronics | 2 982 | 490-GCM1555C1HR70WA16DCT-ND | € 0,11000 | Parametric Equivalent |
| GCM1555C1HR70WA16J | Murata Electronics | 0 | 490-GCM1555C1HR70WA16JTR-ND | € 0,01197 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01151 | € 115,10 |
| Unit Price without VAT: | € 0,01151 |
|---|---|
| Unit Price with VAT: | € 0,01404 |





