0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402F474Z100CT

DigiKey Part Number
1292-0402F474Z100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402F474Z100CT
Description
CAP CER 0.47UF 10V Y5V 0402
Customer Reference
Detailed Description
0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.