Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B563M160CT | |
|---|---|
DigiKey Part Number | 1292-0402B563M160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B563M160CT |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B563M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C563M4RACTU | KEMET | 0 | 399-C0402C563M4RACTUTR-ND | € 0,06612 | Parametric Equivalent |
| GCM155R71C563MA55D | Murata Electronics | 0 | 490-GCM155R71C563MA55DTR-ND | € 0,00608 | Parametric Equivalent |
| GCM155R71C563MA55J | Murata Electronics | 0 | 490-GCM155R71C563MA55JTR-ND | € 0,00492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00407 | € 40,70 |
| Unit Price without VAT: | € 0,00407 |
|---|---|
| Unit Price with VAT: | € 0,00497 |



