0402B333J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13 708
Unit Price: € 0,38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01628
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01014
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 258
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01437
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,01116
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10 540
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 965
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,01027
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,00858
Datasheet
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B333J250CT

DigiKey Part Number
1292-0402B333J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B333J250CT
Description
CAP CER 0.033UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B333J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C333J3RACTUKEMET13 708399-C0402C333J3RACTUCT-ND€ 0,38000Parametric Equivalent
C0402C333J3RECKEMET0C0402C333J3REC-ND€ 0,01628Parametric Equivalent
C0402C333J3REC7411KEMET0C0402C333J3REC7411-ND€ 0,01014Parametric Equivalent
C0402C333J3RECAUTOKEMET6 258399-C0402C333J3RECAUTOCT-ND€ 0,14000Parametric Equivalent
C0402C333J3RECAUTO7411KEMET0C0402C333J3RECAUTO7411-ND€ 0,01437Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00337€ 33,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,00337
Unit Price with VAT:€ 0,00411