0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B104M500CT

DigiKey Part Number
1292-1179-2-ND - Tape & Reel (TR)
1292-1179-1-ND - Cut Tape (CT)
1292-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B104M500CT
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B104M500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00960€ 0,48
100€ 0,00820€ 0,82
500€ 0,00560€ 2,80
1 000€ 0,00484€ 4,84
2 500€ 0,00404€ 10,10
5 000€ 0,00356€ 17,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00317€ 31,70
20 000€ 0,00284€ 56,80
30 000€ 0,00268€ 80,40
50 000€ 0,00250€ 125,00
70 000€ 0,00239€ 167,30
100 000€ 0,00229€ 229,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760