0201X474M6R3CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 367 812
Unit Price: € 0,10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14 760
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 43 185
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 97 791
Unit Price: € 0,13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 0,00587
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14 660
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42 695
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7 718
Unit Price: € 0,44000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: € 0,05874
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29 835
Unit Price: € 0,29000
Datasheet
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X474M6R3CT

DigiKey Part Number
1292-0201X474M6R3CTTR-ND - Tape & Reel (TR)
1292-0201X474M6R3CT-ND - Cut Tape (CT)
1292-0201X474M6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X474M6R3CT
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X474M6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R0J474M030BCTDK367 812445-8007-1-ND€ 0,10000Parametric Equivalent
CC0201MRX5R5BB474YAGEO14 760311-1614-1-ND€ 0,11000Parametric Equivalent
CL03A474MQ3NNNCSamsung Electro-Mechanics43 1851276-1338-1-ND€ 0,13000Parametric Equivalent
CL03A474MQ3NNNHSamsung Electro-Mechanics97 7911276-6446-1-ND€ 0,13000Parametric Equivalent
CM03X5R474M06AHKYOCERA AVX0478-CM03X5R474M06AHTR-ND€ 0,00587Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01380€ 0,69
100€ 0,01160€ 1,16
500€ 0,00816€ 4,08
1 000€ 0,00710€ 7,10
2 500€ 0,00598€ 14,95
5 000€ 0,00532€ 26,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00449€ 67,35
30 000€ 0,00409€ 122,70
45 000€ 0,00389€ 175,05
75 000€ 0,00367€ 275,25
105 000€ 0,00354€ 371,70
150 000€ 0,00342€ 513,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760