
0201X102K500CT | |
|---|---|
DigiKey Part Number | 1292-0201X102K500CTTR-ND - Tape & Reel (TR) 1292-0201X102K500CT-ND - Cut Tape (CT) 1292-0201X102K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X102K500CT |
Description | CAP CER 1000PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X102K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01120 | € 0,56 |
| 100 | € 0,00950 | € 0,95 |
| 500 | € 0,00660 | € 3,30 |
| 1 000 | € 0,00571 | € 5,71 |
| 2 500 | € 0,00478 | € 11,95 |
| 5 000 | € 0,00423 | € 21,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00354 | € 53,10 |
| 30 000 | € 0,00321 | € 96,30 |
| 45 000 | € 0,00305 | € 137,25 |
| 75 000 | € 0,00286 | € 214,50 |
| 105 000 | € 0,00275 | € 288,75 |
| 150 000 | € 0,00265 | € 397,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

