Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N6R8D250CT | |
|---|---|
DigiKey Part Number | 1292-0201N6R8D250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N6R8D250CT |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N6R8D250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N6R8D250CT | Walsin Technology Corporation | 0 | 1292-RF03N6R8D250CTTR-ND | € 0,00341 | Parametric Equivalent |
| C0603C0G1E6R8D030BA | TDK | 27 414 | 445-4637-1-ND | € 0,08000 | Parametric Equivalent |
| CBR02C689D3GAC | KEMET | 0 | 399-8576-2-ND | € 0,02630 | Parametric Equivalent |
| CC0201DRNPO8BN6R8 | YAGEO | 30 868 | 13-CC0201DRNPO8BN6R8CT-ND | € 0,08000 | Parametric Equivalent |
| CGA1A2C0G1E6R8D030BA | TDK | 11 895 | 445-9026-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00120 | € 18,00 |
| Unit Price without VAT: | € 0,00120 |
|---|---|
| Unit Price with VAT: | € 0,00146 |








