2200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B222K100CT

DigiKey Part Number
1292-1122-2-ND - Tape & Reel (TR)
1292-1122-1-ND - Cut Tape (CT)
1292-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201B222K100CT
Description
CAP CER 2200PF 10V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B222K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R6BB222YAGEO19 988311-3690-1-ND€ 0,08000Parametric Equivalent
GCM033R71A222KA03DMurata Electronics68 232490-GCM033R71A222KA03DCT-ND€ 0,08000Parametric Equivalent
GMC02X7R222K10NTCal-Chip Electronics, Inc.13 0004713-GMC02X7R222K10NTCT-ND€ 0,08000Parametric Equivalent
KGM03AR71A222KHKYOCERA AVX47 307478-KGM03AR71A222KHCT-ND€ 0,22000Parametric Equivalent
In-Stock: 31 056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00900€ 0,45
100€ 0,00750€ 0,75
500€ 0,00516€ 2,58
1 000€ 0,00444€ 4,44
2 500€ 0,00370€ 9,25
5 000€ 0,00325€ 16,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00270€ 40,50
30 000€ 0,00243€ 72,90
45 000€ 0,00230€ 103,50
75 000€ 0,00215€ 161,25
105 000€ 0,00206€ 216,30
150 000€ 0,00198€ 297,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760