100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B101K250CT

DigiKey Part Number
1292-1116-2-ND - Tape & Reel (TR)
1292-1116-1-ND - Cut Tape (CT)
1292-1116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201B101K250CT
Description
CAP CER 100PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B101K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201KRX7R8BB101YAGEO20 91013-AC0201KRX7R8BB101CT-ND€ 0,08000Parametric Equivalent
C0603X7R1E101K030BATDK17 314445-7263-1-ND€ 0,08000Parametric Equivalent
CC0201KRX7R8BB101YAGEO68 410311-1605-1-ND€ 0,08000Parametric Equivalent
CGA1A2X7R1E101K030BATDK57 374445-12087-1-ND€ 0,08000Parametric Equivalent
GCM033R71E101KA03DMurata Electronics8 750490-GCM033R71E101KA03DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 1 478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00920€ 0,46
100€ 0,00770€ 0,77
500€ 0,00532€ 2,66
1 000€ 0,00459€ 4,59
2 500€ 0,00382€ 9,55
5 000€ 0,00336€ 16,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00323€ 48,45
30 000€ 0,00292€ 87,60
45 000€ 0,00277€ 124,65
75 000€ 0,00260€ 195,00
105 000€ 0,00250€ 262,50
150 000€ 0,00240€ 360,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760