Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

01R5N6R0C160CT | |
|---|---|
DigiKey Part Number | 1292-01R5N6R0C160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 01R5N6R0C160CT |
Description | CAP CER 6PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01R5N6R0C160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C0G1C060C | TDK | 7 899 | 445-5454-1-ND | € 0,25000 | Parametric Equivalent |
| CC0100CRNPO7BN6R0 | YAGEO | 0 | 13-CC0100CRNPO7BN6R0TR-ND | € 0,01448 | Parametric Equivalent |
| KGU02ACG1C6R0CH | KYOCERA AVX | 8 343 | 478-KGU02ACG1C6R0CHCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00497 | € 99,40 |
| Unit Price without VAT: | € 0,00497 |
|---|---|
| Unit Price with VAT: | € 0,00606 |




