Heat Sink BGA Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSF-48-40-Y-F

DigiKey Part Number
345-1614-ND
Manufacturer
Manufacturer Product Number
HSF-48-40-Y-F
Description
FANSINK 5VDC 47.5X47.5X39.5MM
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
1.870" (47.50mm)
Series
Width
1.870" (47.50mm)
Packaging
Bulk
Fin Height
1.555" (39.50mm)
Part Status
Obsolete
Thermal Resistance @ Natural
0.72°C/W
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 43,08000€ 43,08
10€ 38,12100€ 381,21
25€ 36,30680€ 907,67
50€ 34,99080€ 1 749,54
Unit Price without VAT:€ 43,08000
Unit Price with VAT:€ 52,55760