Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
960-29-18-F-AB-0
960-29-18-F-AB-0

960-29-18-F-AB-0

DigiKey Part Number
345-1832-ND
Manufacturer
Manufacturer Product Number
960-29-18-F-AB-0
Description
HEATSINK 29X18MM FRONT PUSH PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
960-29-18-F-AB-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Pin Fins
Mfr
Length
1.142" (29.00mm)
Series
Width
1.142" (29.00mm)
Packaging
Box
Fin Height
0.709" (18.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.50°C/W @ 200 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Push Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 4,66000€ 4,66
10€ 4,12300€ 41,23
25€ 3,92720€ 98,18
Unit Price without VAT:€ 4,66000
Unit Price with VAT:€ 5,68520