



960-29-15-S-AB-0 | |
|---|---|
DigiKey Part Number | 345-1830-ND |
Manufacturer | |
Manufacturer Product Number | 960-29-15-S-AB-0 |
Description | HEATSINK 29X15MM SIDE PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-29-15-S-AB-0 Models |
Category | Shape Square, Pin Fins |
Mfr | Length 1.142" (29.00mm) |
Series | Width 1.142" (29.00mm) |
Packaging Box | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,22000 | € 5,22 |
| 10 | € 4,61500 | € 46,15 |
| 25 | € 4,39640 | € 109,91 |
| 50 | € 4,23740 | € 211,87 |
| 100 | € 4,08410 | € 408,41 |
| 300 | € 3,85230 | € 1 155,69 |
| 500 | € 3,74890 | € 1 874,45 |
| 1 000 | € 3,61287 | € 3 612,87 |
| Unit Price without VAT: | € 5,22000 |
|---|---|
| Unit Price with VAT: | € 6,36840 |

