
634-10AB | |
|---|---|
DigiKey Part Number | 634-10AB-ND |
Manufacturer | |
Manufacturer Product Number | 634-10AB |
Description | HEATSINK TO-220 VERT MT BLK 1" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-218 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.000" (25.40mm) |
Series | Width 0.640" (16.26mm) |
Packaging Bulk | Fin Height 0.640" (16.26mm) |
Part Status Active | Material |
Type Board Level, Vertical | Material Finish Black Anodized |
Package Cooled | Base Product Number |
Attachment Method Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | € 1,08635 | € 1 194,98 |
| Unit Price without VAT: | € 1,08635 |
|---|---|
| Unit Price with VAT: | € 1,32535 |

