Image for 547-24AB-MET725 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

547-24AB-MET725

DigiKey Part Number
547-24AB-MET725-ND
Manufacturer
Manufacturer Product Number
547-24AB-MET725
Description
HEATSINK DC/DC QUARTER BRICK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink Quarter Brick DC/DC Converter Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.450" (36.83mm)
Series
Width
2.280" (57.91mm)
Packaging
Bulk
Fin Height
0.240" (6.10mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.50°C/W @ 300 LFM
Type
Board Level, Vertical
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Bolt On, Thermal Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
440€ 3,56007€ 1 566,43
Manufacturers Standard Package
Unit Price without VAT:€ 3,56007
Unit Price with VAT:€ 4,34329