
789-1544 | |
|---|---|
DigiKey Part Number | 2946-789-1544-ND |
Manufacturer | |
Manufacturer Product Number | 789-1544 |
Description | RELAY GEN PURPOSE SPDT 12A 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 789-1544 Models |
Category | Coil Current 3.5 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -25°C ~ 50°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency EAC |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 3000VA | Coil Resistance 65.71 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,30000 | € 80,30 |
| Unit Price without VAT: | € 80,30000 |
|---|---|
| Unit Price with VAT: | € 97,96600 |

