
787-6716/9400-000 | |
|---|---|
DigiKey Part Number | 2946-787-6716/9400-000-ND |
Manufacturer | |
Manufacturer Product Number | 787-6716/9400-000 |
Description | PLUGGABLE CONNECTOR, 7/8 INCH; 7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 9A |
Shell Size - Insert 7/8"-3 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,08000 | € 74,08 |
| Unit Price without VAT: | € 74,08000 |
|---|---|
| Unit Price with VAT: | € 90,37760 |

