Input, Output (I/O) Module DIN Rail 48VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-669/000-003

DigiKey Part Number
2946-750-669/000-003-ND
Manufacturer
Manufacturer Product Number
750-669/000-003
Description
I/O MODULE 4 DIGITAL 4 RELAY 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 48VAC
Datasheet
 Datasheet
EDA/CAD Models
750-669/000-003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Relay
Manufacturer
WAGO Corporation
Voltage - Supply
48VAC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
For Use With/Related Products
750 Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Number of Inputs and Type
4 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 618,46000€ 1 618,46
Manufacturers Standard Package
Unit Price without VAT:€ 1 618,46000
Unit Price with VAT:€ 1 974,52120